Part Details for T493X685M050CB611BWAFL by KEMET Corporation
Overview of T493X685M050CB611BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X685M050CB611BWAFL
T493X685M050CB611BWAFL CAD Models
T493X685M050CB611BWAFL Part Data Attributes
|
T493X685M050CB611BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X685M050CB611BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 162.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X685M050CB611BWAFL
This table gives cross-reference parts and alternative options found for T493X685M050CB611BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X685M050CB611BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D685X0050E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X685M050CB611BWAFL vs 293D685X0050E8T |
293D685X0050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X685M050CB611BWAFL vs 293D685X0050E2TE3 |
07016-171MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X685M050CB611BWAFL vs 07016-171MBB |
893D685X0050E8W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493X685M050CB611BWAFL vs 893D685X0050E8W |
593D685X0050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X685M050CB611BWAFL vs 593D685X0050E2TE3 |
07016-171MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X685M050CB611BWAFL vs 07016-171MBH |
T491X685M050ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X685M050CB611BWAFL vs T491X685M050ZT |
T86E685M050EZBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493X685M050CB611BWAFL vs T86E685M050EZBS |
TA050TCM685MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T493X685M050CB611BWAFL vs TA050TCM685MER-13 |
07016-171MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X685M050CB611BWAFL vs 07016-171MBC |