Capacitors
T493X685K063CT612A
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID, CHIP, ROHS COMPLIANT

Overview of T493X685K063CT612A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for T493X685K063CT612A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493X685K063CT612A by KEMET Corporation

T493X685K063CT612A
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
4 mm
JESD-609 Code
e3
Length
7.3 mm
Manufacturer Series
T493
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
MIL-PRF-55365
Series
T493-SPACE GRADE
Size Code
2917
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
4.3 mm
Want to compare parts?
  1. T493X685K063CT612A
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T493X685K063CT612A

This table gives cross-reference parts and alternative options found for T493X685K063CT612A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X685K063CT612A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X685K063CT632B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493X685K063CT612A vs T493X685K063CT632B7280
T493X685K063CT622C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493X685K063CT612A vs T493X685K063CT622C7280
T493X685K063CT631A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493X685K063CT612A vs T493X685K063CT631A7280
T493X685K063CH652C CAPACITOR, TANTALUM, SOLID, CHIP KEMET Corporation T493X685K063CT612A vs T493X685K063CH652C
T493X685K063CH621A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP KEMET Corporation T493X685K063CT612A vs T493X685K063CH621A7280
T493X685K063CT652C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493X685K063CT612A vs T493X685K063CT652C7280
T493X685K063CH612C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP KEMET Corporation T493X685K063CT612A vs T493X685K063CH612C7280
T493X685K063CT612B CAPACITOR, TANTALUM, SOLID, CHIP, ROHS COMPLIANT KEMET Corporation T493X685K063CT612A vs T493X685K063CT612B
T493X685K063CH641B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP KEMET Corporation T493X685K063CT612A vs T493X685K063CH641B7280
T493X685K063CH631C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP KEMET Corporation T493X685K063CT612A vs T493X685K063CH631C7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X685K063CT612A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X685K063CT612A by KEMET Corporation

  • Please alert me when T493X685K063CT612A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T493X685K063CT612A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X685K063CT612A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T493X685K063CT612A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X685K063CT612A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X685K063CT612A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: