Part Details for T493X685K050AT61207640 by KEMET Corporation
Overview of T493X685K050AT61207640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X685K050AT61207640
T493X685K050AT61207640 CAD Models
T493X685K050AT61207640 Part Data Attributes
|
T493X685K050AT61207640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X685K050AT61207640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Total Weight | 585.5 | |
Category CO2 Kg | 3.5 | |
CO2 | 2049.25 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0034 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 229.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X685K050AT61207640
This table gives cross-reference parts and alternative options found for T493X685K050AT61207640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X685K050AT61207640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X685K050CK631B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685K050AT61207640 vs T493X685K050CK631B7640 |
T493X685K050BK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685K050AT61207640 vs T493X685K050BK61107610 |
T493X685K050BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685K050AT61207640 vs T493X685K050BH6310WAFL |
T493X685K050BM61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685K050AT61207640 vs T493X685K050BM61207610 |
T493X685K050CK612AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685K050AT61207640 vs T493X685K050CK612AWAFL |
T493X685K050BH6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685K050AT61207640 vs T493X685K050BH6123 |
T493X685K050CK631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685K050AT61207640 vs T493X685K050CK631C7640 |
T493X685K050BT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685K050AT61207640 vs T493X685K050BT64207610 |
T493X685K050CC632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685K050AT61207640 vs T493X685K050CC632A |
T493X685K050BB62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685K050AT61207640 vs T493X685K050BB62207640 |