Part Details for T493X685K050AN6210 by KEMET Corporation
Overview of T493X685K050AN6210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X685K050AN6210
T493X685K050AN6210 CAD Models
T493X685K050AN6210 Part Data Attributes
|
T493X685K050AN6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X685K050AN6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0034 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 162.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X685K050AN6210
This table gives cross-reference parts and alternative options found for T493X685K050AN6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X685K050AN6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X685K050BK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685K050AN6210 vs T493X685K050BK61107610 |
T493X685K050CK641A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685K050AN6210 vs T493X685K050CK641A7640 |
T493X685K050CH611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, CHIP | KEMET Corporation | T493X685K050AN6210 vs T493X685K050CH611C |
T493X685K050AH6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685K050AN6210 vs T493X685K050AH6221 |
T493X685K050CH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X685K050AN6210 vs T493X685K050CH62207280 |
T493X685K050CC632A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685K050AN6210 vs T493X685K050CC632A7640 |
T493X685K050BM61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X685K050AN6210 vs T493X685K050BM61207280 |
T493X685K050CN6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685K050AN6210 vs T493X685K050CN6211 |
T493X685K050CB621B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685K050AN6210 vs T493X685K050CB621B7640 |
T493X685K050CC622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685K050AN6210 vs T493X685K050CC622B7640 |