Part Details for T493X477M006BN6110 by KEMET Corporation
Overview of T493X477M006BN6110 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X477M006BN6110
T493X477M006BN6110 CAD Models
T493X477M006BN6110 Part Data Attributes
|
T493X477M006BN6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X477M006BN6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 363.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X477M006BN6110
This table gives cross-reference parts and alternative options found for T493X477M006BN6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X477M006BN6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X477M006AB64307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | T493X477M006BN6110 vs T493X477M006AB64307280 |
T493X477M006AH61207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X477M006BN6110 vs T493X477M006AH61207610 |
T493X477M006CK61307610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X477M006BN6110 vs T493X477M006CK61307610 |
T493X477M006AC6310WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X477M006BN6110 vs T493X477M006AC6310WAFL |
T493X477M006CH62207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X477M006BN6110 vs T493X477M006CH62207610 |
T510X477M006AHE030 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | T493X477M006BN6110 vs T510X477M006AHE030 |
T510X477M006CC641AWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X477M006BN6110 vs T510X477M006CC641AWAFL |
T493X477M006CN6120 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917 | T493X477M006BN6110 vs T493X477M006CN6120 |
T493X477M006CK61307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X477M006BN6110 vs T493X477M006CK61307640 |
T493X477M006AH61207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X477M006BN6110 vs T493X477M006AH61207640 |