Part Details for T493X476M025CH62207280 by KEMET Corporation
Overview of T493X476M025CH62207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X476M025CH62207280
T493X476M025CH62207280 CAD Models
T493X476M025CH62207280 Part Data Attributes
|
T493X476M025CH62207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X476M025CH62207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 296.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X476M025CH62207280
This table gives cross-reference parts and alternative options found for T493X476M025CH62207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X476M025CH62207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476M025BK64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CH62207280 vs T493X476M025BK64207610 |
T493X476M025AN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CH62207280 vs T493X476M025AN62107640 |
T493X476M025AH6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CH62207280 vs T493X476M025AH6123 |
T493X476M025BN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X476M025CH62207280 vs T493X476M025BN64107280 |
T493X476M025CK61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CH62207280 vs T493X476M025CK61207640 |
T493X476M025BC6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CH62207280 vs T493X476M025BC6232 |
T493X476M025AT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CH62207280 vs T493X476M025AT6120WAFL |
T493X476M025AH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CH62207280 vs T493X476M025AH61107640 |
T493X476M025BH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CH62207280 vs T493X476M025BH62207610 |
T493X476M025BC6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025CH62207280 vs T493X476M025BC6113 |