There are no models available for this part yet.
Overview of T493X476M025BB63307280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493X476M025BB63307280 by KEMET Corporation
Part Data Attributes for T493X476M025BB63307280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
150 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0118 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
419.6 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T493X476M025BB63307280
This table gives cross-reference parts and alternative options found for T493X476M025BB63307280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X476M025BB63307280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476M025CH64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BB63307280 vs T493X476M025CH64107640 |
T493X476M025BB6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BB63307280 vs T493X476M025BB6212 |
T493X476M025CT6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BB63307280 vs T493X476M025CT6420WAFL |
T491X476M025AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T493X476M025BB63307280 vs T491X476M025AM7280 |
T493X476M025BM6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BB63307280 vs T493X476M025BM6422 |
T493X476M025BN63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X476M025BB63307280 vs T493X476M025BN63307280 |
T493X476M025AN6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BB63307280 vs T493X476M025AN6211 |
T493X476M025AK6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M025BB63307280 vs T493X476M025AK6412 |
T493X476M025BK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X476M025BB63307280 vs T493X476M025BK64107280 |
T493X476M025BT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X476M025BB63307280 vs T493X476M025BT61107280 |