-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493X476K025CH6430TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.4700 | Buy Now |
DISTI #
T493X476K025CH6430
|
Avnet Americas | Cap Tant Solid 47uF 25V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125?C T/R - Custom Tape W/Leader (Alt: T493X476K025CH6430) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Tape w/Leader | 0 |
|
$16.1008 / $16.8295 | Buy Now |
DISTI #
80-T493X46K025CH6430
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 47uF 10% ESR=0.15Ohms RoHS: Not Compliant | 0 |
|
$18.4700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X476K025CH6430
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X476K025CH6430
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 419.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X476K025CH6430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X476K025CH6430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476K025BT6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025CH6430 vs T493X476K025BT6420WAFL |
T493X476K025BH64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025CH6430 vs T493X476K025BH64107640 |
T493X476K025AB63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X476K025CH6430 vs T493X476K025AB63307280 |
T493X476K025CM6132 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025CH6430 vs T493X476K025CM6132 |
T493X476K025BH6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025CH6430 vs T493X476K025BH6323 |
T493X476K025BK6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025CH6430 vs T493X476K025BK6122 |
T493X476K025AM61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025CH6430 vs T493X476K025AM61107610 |
T493X476K025AN61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025CH6430 vs T493X476K025AN61207610 |
T493X476K025CK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025CH6430 vs T493X476K025CK6310WAFL |
T493X476K025CM6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025CH6430 vs T493X476K025CM6330WAFL |