Part Details for T493X337M010AC63307280 by KEMET Corporation
Overview of T493X337M010AC63307280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X337M010AC63307280
T493X337M010AC63307280 CAD Models
T493X337M010AC63307280 Part Data Attributes
|
T493X337M010AC63307280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X337M010AC63307280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 726.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X337M010AC63307280
This table gives cross-reference parts and alternative options found for T493X337M010AC63307280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X337M010AC63307280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83E337M010NZBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 | Vishay Intertechnologies | T493X337M010AC63307280 vs T83E337M010NZBS |
T493X337M010CT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X337M010AC63307280 vs T493X337M010CT6220 |
T493X337M010CT611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493X337M010AC63307280 vs T493X337M010CT611B7610 |
T493X337M010BT63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337M010AC63307280 vs T493X337M010BT63207610 |
T493X337M010AB6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T493X337M010AC63307280 vs T493X337M010AB6330 |
T493X337M010CC611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493X337M010AC63307280 vs T493X337M010CC611A7640 |
T493X337M010BC63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337M010AC63307280 vs T493X337M010BC63307640 |
T493X337M010BB63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337M010AC63307280 vs T493X337M010BB63207640 |
T493X337M010BN6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337M010AC63307280 vs T493X337M010BN6330WAFL |
T491X337M010AGAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T493X337M010AC63307280 vs T491X337M010AGAUTO7280 |