Part Details for T493X337M006CC612C7280 by KEMET Corporation
Overview of T493X337M006CC612C7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X337M006CC612C7280
T493X337M006CC612C7280 CAD Models
T493X337M006CC612C7280 Part Data Attributes
|
T493X337M006CC612C7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X337M006CC612C7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X337M006CC612C7280
This table gives cross-reference parts and alternative options found for T493X337M006CC612C7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X337M006CC612C7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X337M006CH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337M006CC612C7280 vs T493X337M006CH6220WAFL |
T493X337M006CC641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493X337M006CC612C7280 vs T493X337M006CC641B |
T493X337M006CB631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493X337M006CC612C7280 vs T493X337M006CB631A7280 |
T493X337M006CB621B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493X337M006CC612C7280 vs T493X337M006CB621B7280 |
T493X337M006BH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X337M006CC612C7280 vs T493X337M006BH6120 |
T496X337M006CH611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493X337M006CC612C7280 vs T496X337M006CH611B7640 |
T496X337M006CH621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493X337M006CC612C7280 vs T496X337M006CH621A7640 |
T496X337M006CT622AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493X337M006CC612C7280 vs T496X337M006CT622AWAFL |
T496X337M006CT641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493X337M006CC612C7280 vs T496X337M006CT641C7640 |
T496X337M006DH64107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493X337M006CC612C7280 vs T496X337M006DH64107640 |