Part Details for T493X337M004CB652BWAFL by KEMET Corporation
Overview of T493X337M004CB652BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X337M004CB652BWAFL
T493X337M004CB652BWAFL CAD Models
T493X337M004CB652BWAFL Part Data Attributes
|
T493X337M004CB652BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X337M004CB652BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 363.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X337M004CB652BWAFL
This table gives cross-reference parts and alternative options found for T493X337M004CB652BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X337M004CB652BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X337M004AC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337M004CB652BWAFL vs T493X337M004AC6210WAFL |
T493X337M004CT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X337M004CB652BWAFL vs T493X337M004CT61207280 |
T493X337M004CB641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493X337M004CB652BWAFL vs T493X337M004CB641C7610 |
T83E337M004MSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | Vishay Intertechnologies | T493X337M004CB652BWAFL vs T83E337M004MSAL |
T493X337M004BM6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337M004CB652BWAFL vs T493X337M004BM6320WAFL |
T493X337M004CC611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493X337M004CB652BWAFL vs T493X337M004CC611A7640 |
T493X337M004BM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T493X337M004CB652BWAFL vs T493X337M004BM6210 |
T493X337M004BB63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337M004CB652BWAFL vs T493X337M004BB63207640 |
T496X337M004BK6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T493X337M004CB652BWAFL vs T496X337M004BK6110 |
T496X337M004CH651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493X337M004CB652BWAFL vs T496X337M004CH651B7640 |