Capacitors
T493X336M035CC6230C-7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917

Overview of T493X336M035CC6230C-7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for T493X336M035CC6230C-7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493X336M035CC6230C-7280 by KEMET Corporation

T493X336M035CC6230C-7280
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
180 mΩ
Height
4 mm
JESD-609 Code
e0
Length
7.3 mm
Manufacturer Series
T493(35V,30ESR)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365
Series
T493(35V,30 ESR)
Size Code
2917
Terminal Finish
Tin/Lead (Sn90Pb10)
Width
4.3 mm
Want to compare parts?
  1. T493X336M035CC6230C-7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917
    VS

Alternate Parts for T493X336M035CC6230C-7280

This table gives cross-reference parts and alternative options found for T493X336M035CC6230C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X336M035CC6230C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X336M035BH6230C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation T493X336M035CC6230C-7280 vs T493X336M035BH6230C-7280
T493X336M035BT6130C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation T493X336M035CC6230C-7280 vs T493X336M035BT6130C-7280
T493X336M035AB6230C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation T493X336M035CC6230C-7280 vs T493X336M035AB6230C-7280
T493X336M035BT6230C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation T493X336M035CC6230C-7280 vs T493X336M035BT6230C-7280
T510X336M035ATE065C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation T493X336M035CC6230C-7280 vs T510X336M035ATE065C-7280
T493X336M035CH6230C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation T493X336M035CC6230C-7280 vs T493X336M035CH6230C-7280
293D336X0035E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493X336M035CC6230C-7280 vs 293D336X0035E2TE3
T493X336M035BB6130C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation T493X336M035CC6230C-7280 vs T493X336M035BB6130C-7280
T493X336M035AB6430C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation T493X336M035CC6230C-7280 vs T493X336M035AB6430C-7280
T493X336M035BB6430C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation T493X336M035CC6230C-7280 vs T493X336M035BB6430C-7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X336M035CC6230C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X336M035CC6230C-7280 by KEMET Corporation

  • Please alert me when T493X336M035CC6230C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T493X336M035CC6230C-7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X336M035CC6230C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T493X336M035CC6230C-7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X336M035CC6230C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X336M035CC6230C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: