Part Details for T493X336M025AB61307610 by KEMET Corporation
Overview of T493X336M025AB61307610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X336M025AB61307610
T493X336M025AB61307610 CAD Models
T493X336M025AB61307610 Part Data Attributes
|
T493X336M025AB61307610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X336M025AB61307610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 382.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X336M025AB61307610
This table gives cross-reference parts and alternative options found for T493X336M025AB61307610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X336M025AB61307610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X336M025AM6222 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X336M025AB61307610 vs T493X336M025AM6222 |
T493X336M025CB621C7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | T493X336M025AB61307610 vs T493X336M025CB621C7640 |
T493X336M025BK6433 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X336M025AB61307610 vs T493X336M025BK6433 |
T493X336M025BB64207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X336M025AB61307610 vs T493X336M025BB64207640 |
T493X336M025CC612C7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | T493X336M025AB61307610 vs T493X336M025CC612C7640 |
T86E336M025KCSS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | T493X336M025AB61307610 vs T86E336M025KCSS |
T493X336M025BN6232 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X336M025AB61307610 vs T493X336M025BN6232 |
T493X336M025AB6111 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X336M025AB61307610 vs T493X336M025AB6111 |
T493X336M025CT64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X336M025AB61307610 vs T493X336M025CT64107610 |
T493X336M025CK651C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | T493X336M025AB61307610 vs T493X336M025CK651C7280 |