There are no models available for this part yet.
Overview of T493X336K035BH6112 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493X336K035BH6112 by KEMET Corporation
Part Data Attributes for T493X336K035BH6112 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
600 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0116 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T493X336K035BH6112
This table gives cross-reference parts and alternative options found for T493X336K035BH6112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X336K035BH6112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K035BK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X336K035BH6112 vs T493X336K035BK6120 |
T493X336K035BK6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K035BH6112 vs T493X336K035BK6230WAFL |
T493X336K035BN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K035BH6112 vs T493X336K035BN6410WAFL |
T493X336K035BN6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K035BH6112 vs T493X336K035BN6421 |
T513X336K035AT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K035BH6112 vs T513X336K035AT6410WAFL |
T493X336K035AC64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K035BH6112 vs T493X336K035AC64307610 |
T493X336K035CB62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X336K035BH6112 vs T493X336K035CB62307280 |
07016-154MKCC6C | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493X336K035BH6112 vs 07016-154MKCC6C |
T493X336K035CC6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K035BH6112 vs T493X336K035CC6323 |
T493X336K035AT6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K035BH6112 vs T493X336K035AT6111 |