Part Details for T493X227M010CT612BWAFL by KEMET Corporation
Overview of T493X227M010CT612BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X227M010CT612BWAFL
T493X227M010CT612BWAFL CAD Models
T493X227M010CT612BWAFL Part Data Attributes
|
T493X227M010CT612BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X227M010CT612BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X227M010CT612BWAFL
This table gives cross-reference parts and alternative options found for T493X227M010CT612BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X227M010CT612BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X227M010CT641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493X227M010CT612BWAFL vs T493X227M010CT641C7640 |
T493X227M010CB63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X227M010CT612BWAFL vs T493X227M010CB63307280 |
T496X227M010ZT64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T493X227M010CT612BWAFL vs T496X227M010ZT64207280 |
T493X227M010CH611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493X227M010CT612BWAFL vs T493X227M010CH611B7640 |
T493X227M010CT622AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493X227M010CT612BWAFL vs T493X227M010CT622AWAFL |
T496X227M010CC622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493X227M010CT612BWAFL vs T496X227M010CC622A7610 |
T491X227M010AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T493X227M010CT612BWAFL vs T491X227M010AMAUTO7280 |
T495X227M010AHE080 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X227M010CT612BWAFL vs T495X227M010AHE080 |
T493X227M010BB62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X227M010CT612BWAFL vs T493X227M010BB62207640 |
T496X227M010CH641B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493X227M010CT612BWAFL vs T496X227M010CH641B7610 |