Capacitors
T493X227K010AH6120
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of T493X227K010AH6120 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T493X227K010AH6120 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T493X227K010AH6120TR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $7.9792
$7.9792 Buy Now
DISTI # 80-T493X227K10AH6120
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=0.1ohms RoHS: Not Compliant 0
  • 500 $8.1200
$8.1200 Order Now
DISTI # T493X227K010AH6120
TTI Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=0.1ohms Min Qty: 85 Package Multiple: 1 Container: Reel Americas - 0
  • 85 $8.4900
  • 1,000 $7.8900
  • 2,000 $7.7300
  • 2,500 $7.5800
  • 4,000 $7.4300
$7.4300 / $8.4900 Buy Now

CAD Models for T493X227K010AH6120 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T493X227K010AH6120 by KEMET Corporation

T493X227K010AH6120
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.022 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
514 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493X227K010AH6120
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T493X227K010AH6120

This table gives cross-reference parts and alternative options found for T493X227K010AH6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X227K010AH6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T86E227K010UZSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, Vishay Intertechnologies T493X227K010AH6120 vs T86E227K010UZSS
593D227X9010E8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493X227K010AH6120 vs 593D227X9010E8T
TR3E227K010D0060 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493X227K010AH6120 vs TR3E227K010D0060
TR3E227K010F0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493X227K010AH6120 vs TR3E227K010F0100
TR3E227K010C0070 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493X227K010AH6120 vs TR3E227K010C0070
593D227X9010E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493X227K010AH6120 vs 593D227X9010E2TE3
T83E227K010EZZL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493X227K010AH6120 vs T83E227K010EZZL
T491X227K010ZT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493X227K010AH6120 vs T491X227K010ZT7280
593D227X9010E2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493X227K010AH6120 vs 593D227X9010E2WE3
TP3E227K010C0500AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493X227K010AH6120 vs TP3E227K010C0500AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X227K010AH6120 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X227K010AH6120 by KEMET Corporation

  • Please alert me when T493X227K010AH6120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T493X227K010AH6120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X227K010AH6120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T493X227K010AH6120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X227K010AH6120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X227K010AH6120 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: