Part Details for T493X227J006BK61207610 by KEMET Corporation
Overview of T493X227J006BK61207610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X227J006BK61207610
T493X227J006BK61207610 CAD Models
T493X227J006BK61207610 Part Data Attributes
|
T493X227J006BK61207610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X227J006BK61207610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0139 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 419.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X227J006BK61207610
This table gives cross-reference parts and alternative options found for T493X227J006BK61207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X227J006BK61207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X227J006CT622A7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T493X227J006BK61207610 vs T493X227J006CT622A7280 |
T493X227J006AK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X227J006BK61207610 vs T493X227J006AK61107640 |
T493X227J006BH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X227J006BK61207610 vs T493X227J006BH63207610 |
T493X227J006CC63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X227J006BK61207610 vs T493X227J006CC63307280 |
T493X227J006BT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, 2917 | KEMET Corporation | T493X227J006BK61207610 vs T493X227J006BT6320 |
T493X227J006BH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X227J006BK61207610 vs T493X227J006BH64207640 |
T493X227J006BH63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X227J006BK61207610 vs T493X227J006BH63107640 |
T493X227J006CC62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X227J006BK61207610 vs T493X227J006CC62207280 |
T493X227J006CB621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T493X227J006BK61207610 vs T493X227J006CB621C |
T493X227J006CT622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T493X227J006BK61207610 vs T493X227J006CT622B |