T493X226K035CB631BWAFL
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917,

Overview of T493X226K035CB631BWAFL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T493X226K035CB631BWAFL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493X226K035CB631BWAFL by KEMET Corporation

T493X226K035CB631BWAFL
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
4 mm
JESD-609 Code
e4
Leakage Current
0.0077 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
194.4 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493X226K035CB631BWAFL
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917,
    VS

Alternate Parts for T493X226K035CB631BWAFL

This table gives cross-reference parts and alternative options found for T493X226K035CB631BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X226K035CB631BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X226K035CT632AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T493X226K035CB631BWAFL vs T493X226K035CT632AWAFL
T493X226K035AB6211 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X226K035CB631BWAFL vs T493X226K035AB6211
T494X226K035AM Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X226K035CB631BWAFL vs T494X226K035AM
T493X226K035CB631B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T493X226K035CB631BWAFL vs T493X226K035CB631B
T493X226K035CC6432 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X226K035CB631BWAFL vs T493X226K035CC6432
T493X226K035CH621B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T493X226K035CB631BWAFL vs T493X226K035CH621B7640
T493X226K035AB6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation T493X226K035CB631BWAFL vs T493X226K035AB6420
T493X226K035CH631A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T493X226K035CB631BWAFL vs T493X226K035CH631A7640
T493X226K035CT611B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493X226K035CB631BWAFL vs T493X226K035CT611B
T493X226K035CT622BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T493X226K035CB631BWAFL vs T493X226K035CT622BWAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X226K035CB631BWAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X226K035CB631BWAFL by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493X226K035CB631BWAFL would you like to use for your alert(s)?
  • Please alert me when T493X226K035CB631BWAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493X226K035CB631BWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X226K035CB631BWAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493X226K035CB631BWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X226K035CB631BWAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X226K035CB631BWAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: