Datasheets
T493X226K035BN6220 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917

Part Details for T493X226K035BN6220 by KEMET Corporation

Overview of T493X226K035BN6220 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T493X226K035BN6220

T493X226K035BN6220 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T493X226K035BN6220 Part Data Attributes

T493X226K035BN6220 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T493X226K035BN6220 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 300 mΩ
Height 4 mm
JESD-609 Code e3
Leakage Current 0.0077 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 296.8 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for T493X226K035BN6220

This table gives cross-reference parts and alternative options found for T493X226K035BN6220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X226K035BN6220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493X226K035CT632AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T493X226K035BN6220 vs T493X226K035CT632AWAFL
T493X226K035AB6211 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X226K035BN6220 vs T493X226K035AB6211
T494X226K035AM Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X226K035BN6220 vs T494X226K035AM
T493X226K035CB631B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T493X226K035BN6220 vs T493X226K035CB631B
T493X226K035CC6432 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X226K035BN6220 vs T493X226K035CC6432
T493X226K035CH621B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T493X226K035BN6220 vs T493X226K035CH621B7640
T493X226K035AB6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation T493X226K035BN6220 vs T493X226K035AB6420
T493X226K035CH631A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T493X226K035BN6220 vs T493X226K035CH631A7640
T493X226K035CT611B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493X226K035BN6220 vs T493X226K035CT611B
T493X226K035CT622BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T493X226K035BN6220 vs T493X226K035CT622BWAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X226K035BN6220 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X226K035BN6220 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493X226K035BN6220 would you like to use for your alert(s)?
  • Please alert me when T493X226K035BN6220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493X226K035BN6220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X226K035BN6220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493X226K035BN6220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X226K035BN6220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X226K035BN6220 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: