Part Details for T493X226K025AK64107280 by KEMET Corporation
Overview of T493X226K025AK64107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X226K025AK64107280
T493X226K025AK64107280 CAD Models
T493X226K025AK64107280 Part Data Attributes
|
T493X226K025AK64107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X226K025AK64107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 194 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X226K025AK64107280
This table gives cross-reference parts and alternative options found for T493X226K025AK64107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X226K025AK64107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X226K025CK641C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | T493X226K025AK64107280 vs T493X226K025CK641C |
T493X226K025CH651B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T493X226K025AK64107280 vs T493X226K025CH651B7280 |
T493X226K025BM6322 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X226K025AK64107280 vs T493X226K025BM6322 |
T493X226K025AK6312 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X226K025AK64107280 vs T493X226K025AK6312 |
T493X226K025CN61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T493X226K025AK64107280 vs T493X226K025CN61107280 |
T496X226K025CC612A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | T493X226K025AK64107280 vs T496X226K025CC612A7640 |
T493X226K025CT64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T493X226K025AK64107280 vs T493X226K025CT64207280 |
T496X226K025BC6310WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X226K025AK64107280 vs T496X226K025BC6310WAFL |
T493X226K025CC6413 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X226K025AK64107280 vs T493X226K025CC6413 |
T493X226K025BM61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X226K025AK64107280 vs T493X226K025BM61107640 |