Part Details for T493X226J025CK612A by KEMET Corporation
Overview of T493X226J025CK612A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X226J025CK612A
T493X226J025CK612A CAD Models
T493X226J025CK612A Part Data Attributes
|
T493X226J025CK612A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X226J025CK612A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 230 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X226J025CK612A
This table gives cross-reference parts and alternative options found for T493X226J025CK612A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X226J025CK612A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X226J025CK6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025CK612A vs T493X226J025CK6123 |
T493X226J025AN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025CK612A vs T493X226J025AN63107640 |
T493X226J025CH651AWAFL | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493X226J025CK612A vs T493X226J025CH651AWAFL |
T493X226J025AK6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025CK612A vs T493X226J025AK6423 |
T493X226J025AN6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025CK612A vs T493X226J025AN6222 |
T493X226J025CN62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X226J025CK612A vs T493X226J025CN62107280 |
T493X226J025CH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025CK612A vs T493X226J025CH61207640 |
T493X226J025AN6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025CK612A vs T493X226J025AN6123 |
T493X226J025CM6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025CK612A vs T493X226J025CM6412 |
T493X226J025BB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025CK612A vs T493X226J025BB63207610 |