-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-6278-1-ND
|
DigiKey | CAP TANT 150UF 10% 16V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1099 In Stock |
|
$12.6000 / $18.9500 | Buy Now |
DISTI #
T493X157K016BH6420
|
Avnet Americas | 150.UF 16.0V - Custom Tape W/Leader (Alt: T493X157K016BH6420) RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Container: Tape w/Leader | 0 |
|
$12.3070 / $14.6890 | Buy Now |
DISTI #
80-T493X17K016BH6420
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 150uF 10% ESR=0.15Ohms RoHS: Not Compliant | 504 |
|
$11.9900 / $17.8800 | Buy Now |
DISTI #
T493X157K016BH6420
|
TTI | Tantalum Capacitors - Solid SMD 16V 150uF 10% ESR=0.15Ohms Min Qty: 63 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$11.5200 / $14.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X157K016BH6420
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X157K016BH6420
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 363.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X157K016BH6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X157K016BH6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510X157K016AGE040C-7280 | CAP,TANTALUM / TA2O5,150UF,16VDC,10% -TOL,10% +TOL | KEMET Corporation | T493X157K016BH6420 vs T510X157K016AGE040C-7280 |
293D157X9016E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X157K016BH6420 vs 293D157X9016E2WE3 |
T83E157K016UZZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T493X157K016BH6420 vs T83E157K016UZZL |
T86E157K016ESSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493X157K016BH6420 vs T86E157K016ESSS |
TCKIC157ETLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493X157K016BH6420 vs TCKIC157ETLSR100 |
TR3E157K016C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X157K016BH6420 vs TR3E157K016C0100 |
T510X157K016ATE030C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T493X157K016BH6420 vs T510X157K016ATE030C-7280 |
T86E157K016MZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Vishay Intertechnologies | T493X157K016BH6420 vs T86E157K016MZSS |
TR3E157K016D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X157K016BH6420 vs TR3E157K016D0100 |
T83E157K016USBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T493X157K016BH6420 vs T83E157K016USBS |