Part Details for T493X157J010CT63307640 by KEMET Corporation
Overview of T493X157J010CT63307640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X157J010CT63307640
T493X157J010CT63307640 CAD Models
T493X157J010CT63307640 Part Data Attributes
|
T493X157J010CT63307640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X157J010CT63307640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 90 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 541.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X157J010CT63307640
This table gives cross-reference parts and alternative options found for T493X157J010CT63307640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X157J010CT63307640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X157J010CH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X157J010CT63307640 vs T493X157J010CH63107610 |
T493X157J010CK62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X157J010CT63307640 vs T493X157J010CK62307610 |
T493X157J010AH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X157J010CT63307640 vs T493X157J010AH62207610 |
T493X157J010AH63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157J010CT63307640 vs T493X157J010AH63307280 |
T493X157J010BH61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X157J010CT63307640 vs T493X157J010BH61207610 |
T493X157J010CH632B7640 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | KEMET Corporation | T493X157J010CT63307640 vs T493X157J010CH632B7640 |
T493X157J010CT622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | KEMET Corporation | T493X157J010CT63307640 vs T493X157J010CT622B |
T493X157J010AT6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2917 | KEMET Corporation | T493X157J010CT63307640 vs T493X157J010AT6330 |
T493X157J010CK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157J010CT63307640 vs T493X157J010CK6410 |
T493X157J010CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157J010CT63307640 vs T493X157J010CH64107280 |