Part Details for T493X157J010CH632B by KEMET Corporation
Overview of T493X157J010CH632B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X157J010CH632B
T493X157J010CH632B CAD Models
T493X157J010CH632B Part Data Attributes
|
T493X157J010CH632B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X157J010CH632B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X157J010CH632B
This table gives cross-reference parts and alternative options found for T493X157J010CH632B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X157J010CH632B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X157J010CB621C7640 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | KEMET Corporation | T493X157J010CH632B vs T493X157J010CB621C7640 |
T493X157J010CB631B7640 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | KEMET Corporation | T493X157J010CH632B vs T493X157J010CB631B7640 |
T493X157J010CC632B7640 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | KEMET Corporation | T493X157J010CH632B vs T493X157J010CC632B7640 |
T493X157J010BN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2917 | KEMET Corporation | T493X157J010CH632B vs T493X157J010BN6310 |
T493X157J010CT612CWAFL | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | KEMET Corporation | T493X157J010CH632B vs T493X157J010CT612CWAFL |
T493X157J010CH611C7640 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | KEMET Corporation | T493X157J010CH632B vs T493X157J010CH611C7640 |
T493X157J010CC621C7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | KEMET Corporation | T493X157J010CH632B vs T493X157J010CC621C7280 |
T493X157J010AT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157J010CH632B vs T493X157J010AT62107280 |
T493X157J010CC651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | KEMET Corporation | T493X157J010CH632B vs T493X157J010CC651C |
T493X157J010CC631B7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | KEMET Corporation | T493X157J010CH632B vs T493X157J010CC631B7280 |