Part Details for T493X156M050CC64107610 by KEMET Corporation
Overview of T493X156M050CC64107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X156M050CC64107610
T493X156M050CC64107610 CAD Models
T493X156M050CC64107610 Part Data Attributes
|
T493X156M050CC64107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X156M050CC64107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 162.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X156M050CC64107610
This table gives cross-reference parts and alternative options found for T493X156M050CC64107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X156M050CC64107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X156M050AC6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, 2917 | T493X156M050CC64107610 vs T493X156M050AC6410 |
T493X156M050AC6213 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X156M050CC64107610 vs T493X156M050AC6213 |
T83E156M050CSBL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | T493X156M050CC64107610 vs T83E156M050CSBL |
T493X156M050CM63107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X156M050CC64107610 vs T493X156M050CM63107640 |
T491X156M050ZG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T493X156M050CC64107610 vs T491X156M050ZG |
T493X156M050AM6313 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X156M050CC64107610 vs T493X156M050AM6313 |
T493X156M050BH6211 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X156M050CC64107610 vs T493X156M050BH6211 |
T493X156M050BT6413 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X156M050CC64107610 vs T493X156M050BT6413 |
T493X156M050BT6213 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X156M050CC64107610 vs T493X156M050BT6213 |
T493X156M050CT63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | T493X156M050CC64107610 vs T493X156M050CT63107280 |