Part Details for T493X156K035CC6412 by KEMET Corporation
Overview of T493X156K035CC6412 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X156K035CC6412
T493X156K035CC6412 CAD Models
T493X156K035CC6412 Part Data Attributes
|
T493X156K035CC6412
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X156K035CC6412
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X156K035CC6412
This table gives cross-reference parts and alternative options found for T493X156K035CC6412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X156K035CC6412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156K035CT631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493X156K035CC6412 vs T493X156K035CT631AWAFL |
T493X156K035CC64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X156K035CC6412 vs T493X156K035CC64307280 |
T493X156K035CC631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493X156K035CC6412 vs T493X156K035CC631B |
T493X156K035BH6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156K035CC6412 vs T493X156K035BH6130WAFL |
T493X156K035CB64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X156K035CC6412 vs T493X156K035CB64207280 |
T496X156K035CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493X156K035CC6412 vs T496X156K035CC631A7610 |
T493X156K035CC652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493X156K035CC6412 vs T493X156K035CC652A |
T496X156K035CH63207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493X156K035CC6412 vs T496X156K035CH63207640 |
T493X156K035BT6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156K035CC6412 vs T493X156K035BT6431 |
T493X156K035BC6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156K035CC6412 vs T493X156K035BC6223 |