Part Details for T493X156K025BB6320WAFL by KEMET Corporation
Overview of T493X156K025BB6320WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X156K025BB6320WAFL
T493X156K025BB6320WAFL CAD Models
T493X156K025BB6320WAFL Part Data Attributes
|
T493X156K025BB6320WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X156K025BB6320WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0038 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 363.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X156K025BB6320WAFL
This table gives cross-reference parts and alternative options found for T493X156K025BB6320WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X156K025BB6320WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156K025BB6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T493X156K025BB6320WAFL vs T493X156K025BB6320 |
T493X156K025AM6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156K025BB6320WAFL vs T493X156K025AM6313 |
T493X156K025CC611AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493X156K025BB6320WAFL vs T493X156K025CC611AWAFL |
T493X156K025CT622B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493X156K025BB6320WAFL vs T493X156K025CT622B7610 |
T493X156K025CB6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156K025BB6320WAFL vs T493X156K025CB6123 |
T493X156K025CK611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493X156K025BB6320WAFL vs T493X156K025CK611B |
T493X156K025CN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156K025BB6320WAFL vs T493X156K025CN63207610 |
T493X156K025AK63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156K025BB6320WAFL vs T493X156K025AK63107610 |
T493X156K025AH6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156K025BB6320WAFL vs T493X156K025AH6212 |
T493X156K025AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X156K025BB6320WAFL vs T493X156K025AH61107280 |