Part Details for T493X156J035CT612AWAFL by KEMET Corporation
Overview of T493X156J035CT612AWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X156J035CT612AWAFL
T493X156J035CT612AWAFL CAD Models
T493X156J035CT612AWAFL Part Data Attributes
|
T493X156J035CT612AWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X156J035CT612AWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X156J035CT612AWAFL
This table gives cross-reference parts and alternative options found for T493X156J035CT612AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X156J035CT612AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156J035AM6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156J035CT612AWAFL vs T493X156J035AM6233 |
T493X156J035CM6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156J035CT612AWAFL vs T493X156J035CM6323 |
T493X156J035BM6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156J035CT612AWAFL vs T493X156J035BM6410WAFL |
T493X156J035BK6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156J035CT612AWAFL vs T493X156J035BK6313 |
T493X156J035AB6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2917 | KEMET Corporation | T493X156J035CT612AWAFL vs T493X156J035AB6330 |
T493X156J035CB6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156J035CT612AWAFL vs T493X156J035CB6211 |
T493X156J035CT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X156J035CT612AWAFL vs T493X156J035CT6220 |
T493X156J035AC64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156J035CT612AWAFL vs T493X156J035AC64307610 |
T493X156J035AB64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156J035CT612AWAFL vs T493X156J035AB64207610 |
T493X156J035CN6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156J035CT612AWAFL vs T493X156J035CN6413 |