Part Details for T493X106M063CH612C by KEMET Corporation
Overview of T493X106M063CH612C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for T493X106M063CH612C
T493X106M063CH612C CAD Models
T493X106M063CH612C Part Data Attributes
|
T493X106M063CH612C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X106M063CH612C
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Manufacturer Series | T493 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | MIL-PRF-55365 | |
Series | T493-SPACE GRADE | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 4.3 mm |
Alternate Parts for T493X106M063CH612C
This table gives cross-reference parts and alternative options found for T493X106M063CH612C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X106M063CH612C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106M063CT622B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X106M063CH612C vs T493X106M063CT622B7280 |
T493X106M063CT651C | CAPACITOR, TANTALUM, SOLID, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X106M063CH612C vs T493X106M063CT651C |
T493X106M063CT611C | CAPACITOR, TANTALUM, SOLID, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X106M063CH612C vs T493X106M063CT611C |
T493X106M063CT632B | CAPACITOR, TANTALUM, SOLID, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X106M063CH612C vs T493X106M063CT632B |
T493X106M063CT631C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X106M063CH612C vs T493X106M063CT631C7280 |
T493X106M063CH621C | CAPACITOR, TANTALUM, SOLID, CHIP | KEMET Corporation | T493X106M063CH612C vs T493X106M063CH621C |
T493X106M063CT622A | CAPACITOR, TANTALUM, SOLID, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X106M063CH612C vs T493X106M063CT622A |
T493X106M063CT651A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X106M063CH612C vs T493X106M063CT651A7280 |
T493X106M063CT641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X106M063CH612C vs T493X106M063CT641B7280 |
T493X106M063CH642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106M063CH612C vs T493X106M063CH642B7280 |