Part Details for T493X106M063CH61107610 by KEMET Corporation
Overview of T493X106M063CH61107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X106M063CH61107610
T493X106M063CH61107610 CAD Models
T493X106M063CH61107610 Part Data Attributes
|
T493X106M063CH61107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X106M063CH61107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 209.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X106M063CH61107610
This table gives cross-reference parts and alternative options found for T493X106M063CH61107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X106M063CH61107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106M063AB64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106M063CH61107610 vs T493X106M063AB64207280 |
T493X106M063BH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T493X106M063CH61107610 vs T493X106M063BH6220 |
T493X106M063CC651B | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T493X106M063CH61107610 vs T493X106M063CC651B |
T493X106M063AC64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106M063CH61107610 vs T493X106M063AC64307280 |
T493X106M063BM6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106M063CH61107610 vs T493X106M063BM6422 |
T493X106M063AN6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106M063CH61107610 vs T493X106M063AN6211 |
T493X106M063BM6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106M063CH61107610 vs T493X106M063BM6213 |
T493X106M063AK6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106M063CH61107610 vs T493X106M063AK6412 |
T493X106M063AB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106M063CH61107610 vs T493X106M063AB62207610 |
T493X106M063CB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106M063CH61107610 vs T493X106M063CB63107610 |