Part Details for T493X106M050CB62107610 by KEMET Corporation
Overview of T493X106M050CB62107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X106M050CB62107610
T493X106M050CB62107610 CAD Models
T493X106M050CB62107610 Part Data Attributes
|
T493X106M050CB62107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X106M050CB62107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 194 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X106M050CB62107610
This table gives cross-reference parts and alternative options found for T493X106M050CB62107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X106M050CB62107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83E106M050LSBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493X106M050CB62107610 vs T83E106M050LSBS |
T493X106M050AB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106M050CB62107610 vs T493X106M050AB61207280 |
T493X106M050CB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106M050CB62107610 vs T493X106M050CB6312 |
T493X106M050BC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T493X106M050CB62107610 vs T493X106M050BC6310 |
T493X106M050CT6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106M050CB62107610 vs T493X106M050CT6321 |
T493X106M050AC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106M050CB62107610 vs T493X106M050AC64107610 |
T493X106M050CK652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T493X106M050CB62107610 vs T493X106M050CK652C |
T493X106M050BT63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106M050CB62107610 vs T493X106M050BT63207640 |
T493X106M050AN6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106M050CB62107610 vs T493X106M050AN6221 |
T493X106M050AK6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106M050CB62107610 vs T493X106M050AK6422 |