There are no models available for this part yet.
Overview of T493X106K063BK6333 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493X106K063BK6333 by KEMET Corporation
Part Data Attributes for T493X106K063BK6333 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
200 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0063 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T493X106K063BK6333
This table gives cross-reference parts and alternative options found for T493X106K063BK6333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X106K063BK6333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106K063CN6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T493X106K063BK6333 vs T493X106K063CN6210 |
T493X106K063BM6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K063BK6333 vs T493X106K063BM6320WAFL |
T493X106K063CK6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K063BK6333 vs T493X106K063CK6411 |
T83E106K063RSBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 10uF, 2917 | Vishay Intertechnologies | T493X106K063BK6333 vs T83E106K063RSBS |
T493X106K063CH622B | CAPACITOR, TANTALUM, SOLID, CHIP | KEMET Corporation | T493X106K063BK6333 vs T493X106K063CH622B |
T493X106K063CM63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K063BK6333 vs T493X106K063CM63107640 |
T493X106K063CT632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X106K063BK6333 vs T493X106K063CT632B7280 |
T493X106K063CT642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X106K063BK6333 vs T493X106K063CT642A7280 |
T493X106K063CT6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K063BK6333 vs T493X106K063CT6413 |
T493X106K063AH6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T493X106K063BK6333 vs T493X106K063AH6330 |