T493X106K050CT651C7640
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917,

Overview of T493X106K050CT651C7640 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T493X106K050CT651C7640 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493X106K050CT651C7640 by KEMET Corporation

T493X106K050CT651C7640
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
MIL-PRF-55365
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
4 mm
JESD-609 Code
e3
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
2917
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493X106K050CT651C7640
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917,
    VS

Alternate Parts for T493X106K050CT651C7640

This table gives cross-reference parts and alternative options found for T493X106K050CT651C7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X106K050CT651C7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X106K050BH64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T493X106K050CT651C7640 vs T493X106K050BH64107280
T493X106K050AM6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X106K050CT651C7640 vs T493X106K050AM6110WAFL
T493X106K050AB6412 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X106K050CT651C7640 vs T493X106K050AB6412
T493X106K050AM61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X106K050CT651C7640 vs T493X106K050AM61207640
T493X106K050CH652C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, KEMET Corporation T493X106K050CT651C7640 vs T493X106K050CH652C7640
T493X106K050CK612A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, KEMET Corporation T493X106K050CT651C7640 vs T493X106K050CK612A7610
T493X106K050CT631C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493X106K050CT651C7640 vs T493X106K050CT631C
T493X106K050AT6212 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X106K050CT651C7640 vs T493X106K050AT6212
T83E106K050TBBL Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493X106K050CT651C7640 vs T83E106K050TBBL
T493X106K050CH63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T493X106K050CT651C7640 vs T493X106K050CH63107280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X106K050CT651C7640 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X106K050CT651C7640 by KEMET Corporation

  • Please alert me when T493X106K050CT651C7640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493X106K050CT651C7640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X106K050CT651C7640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493X106K050CT651C7640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X106K050CT651C7640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X106K050CT651C7640 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: