Part Details for T493X106K050CT612BWAFL by KEMET Corporation
Overview of T493X106K050CT612BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X106K050CT612BWAFL
T493X106K050CT612BWAFL CAD Models
T493X106K050CT612BWAFL Part Data Attributes
|
T493X106K050CT612BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X106K050CT612BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X106K050CT612BWAFL
This table gives cross-reference parts and alternative options found for T493X106K050CT612BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X106K050CT612BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106K050AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CT612BWAFL vs T493X106K050AM6110WAFL |
T493X106K050AH6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CT612BWAFL vs T493X106K050AH6311 |
T493X106K050BM6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T493X106K050CT612BWAFL vs T493X106K050BM6120 |
T493X106K050CK621AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T493X106K050CT612BWAFL vs T493X106K050CK621AWAFL |
T493X106K050CK621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T493X106K050CT612BWAFL vs T493X106K050CK621A |
T493X106K050CH641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, CHIP | KEMET Corporation | T493X106K050CT612BWAFL vs T493X106K050CH641B |
T493X106K050BN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CT612BWAFL vs T493X106K050BN62207610 |
T493X106K050CC6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CT612BWAFL vs T493X106K050CC6421 |
T493X106K050AB6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CT612BWAFL vs T493X106K050AB6420WAFL |
T493X106K050CC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CT612BWAFL vs T493X106K050CC6410WAFL |