Part Details for T493X106K050CK651B7610 by KEMET Corporation
Overview of T493X106K050CK651B7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X106K050CK651B7610
T493X106K050CK651B7610 CAD Models
T493X106K050CK651B7610 Part Data Attributes
|
T493X106K050CK651B7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X106K050CK651B7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 194.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X106K050CK651B7610
This table gives cross-reference parts and alternative options found for T493X106K050CK651B7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X106K050CK651B7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106K050BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106K050CK651B7610 vs T493X106K050BH64107280 |
T493X106K050AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CK651B7610 vs T493X106K050AM6110WAFL |
T493X106K050AB6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CK651B7610 vs T493X106K050AB6412 |
T493X106K050AM61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CK651B7610 vs T493X106K050AM61207640 |
T493X106K050CH652C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T493X106K050CK651B7610 vs T493X106K050CH652C7640 |
T493X106K050CK612A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T493X106K050CK651B7610 vs T493X106K050CK612A7610 |
T493X106K050CT631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X106K050CK651B7610 vs T493X106K050CT631C |
T493X106K050AT6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050CK651B7610 vs T493X106K050AT6212 |
T83E106K050TBBL | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X106K050CK651B7610 vs T83E106K050TBBL |
T493X106K050CH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106K050CK651B7610 vs T493X106K050CH63107280 |