Part Details for T493X106K035AH6230C-7280 by KEMET Corporation
Overview of T493X106K035AH6230C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T493X106K035AH6230C-7280
T493X106K035AH6230C-7280 CAD Models
T493X106K035AH6230C-7280 Part Data Attributes
|
T493X106K035AH6230C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X106K035AH6230C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X106K035AH6230C-7280
This table gives cross-reference parts and alternative options found for T493X106K035AH6230C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X106K035AH6230C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106K035BT61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K035AH6230C-7280 vs T493X106K035BT61107640 |
T496X106K035DK6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K035AH6230C-7280 vs T496X106K035DK6410WAFL |
T496X106K035AH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T493X106K035AH6230C-7280 vs T496X106K035AH6410 |
T493X106K035BM6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K035AH6230C-7280 vs T493X106K035BM6112 |
T493X106K035AN63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K035AH6230C-7280 vs T493X106K035AN63107610 |
T493X106K035CM61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106K035AH6230C-7280 vs T493X106K035CM61107280 |
T493X106K035CH642C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106K035AH6230C-7280 vs T493X106K035CH642C7280 |
T493X106K035AK61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106K035AH6230C-7280 vs T493X106K035AK61107280 |
T493X106K035CH652B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106K035AH6230C-7280 vs T493X106K035CH652B7280 |
T493X106K035BH6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K035AH6230C-7280 vs T493X106K035BH6322 |