Part Details for T493E686K025CC6112 by KEMET Corporation
Overview of T493E686K025CC6112 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493E686K025CC6112
T493E686K025CC6112 CAD Models
T493E686K025CC6112 Part Data Attributes
|
T493E686K025CC6112
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493E686K025CC6112
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 6 mm |
Alternate Parts for T493E686K025CC6112
This table gives cross-reference parts and alternative options found for T493E686K025CC6112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493E686K025CC6112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-132KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493E686K025CC6112 vs 07016-132KBC |
07016-132KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493E686K025CC6112 vs 07016-132KCH |
07016-132KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493E686K025CC6112 vs 07016-132KBH |
07016-132KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493E686K025CC6112 vs 07016-132KCC |
TAJV686K025Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T493E686K025CC6112 vs TAJV686K025Y |
07016-132KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493E686K025CC6112 vs 07016-132KBB |