Part Details for T493E476M035CH6420C-7280 by KEMET Corporation
Overview of T493E476M035CH6420C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493E476M035CH6420C-7280
T493E476M035CH6420C-7280 CAD Models
T493E476M035CH6420C-7280 Part Data Attributes
|
T493E476M035CH6420C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493E476M035CH6420C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 300 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Manufacturer Series | T493(35V,20ESR) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Series | T493(35V,20 ESR) | |
Size Code | 2924 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 6 mm |
Alternate Parts for T493E476M035CH6420C-7280
This table gives cross-reference parts and alternative options found for T493E476M035CH6420C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493E476M035CH6420C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493E476M035AB6220C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924 | KEMET Corporation | T493E476M035CH6420C-7280 vs T493E476M035AB6220C-7280 |
T493E476M035CH6220C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924 | KEMET Corporation | T493E476M035CH6420C-7280 vs T493E476M035CH6220C-7280 |
T493E476M035BH6220C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924 | KEMET Corporation | T493E476M035CH6420C-7280 vs T493E476M035BH6220C-7280 |
T493E476M035BB6210C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924 | KEMET Corporation | T493E476M035CH6420C-7280 vs T493E476M035BB6210C-7280 |
T493E476M035BT6420C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924 | KEMET Corporation | T493E476M035CH6420C-7280 vs T493E476M035BT6420C-7280 |
T493E476M035CT6210C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924 | KEMET Corporation | T493E476M035CH6420C-7280 vs T493E476M035CT6210C-7280 |
T493E476M035CT6110C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924 | KEMET Corporation | T493E476M035CH6420C-7280 vs T493E476M035CT6110C-7280 |
T493E476M035CB6210C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924 | KEMET Corporation | T493E476M035CH6420C-7280 vs T493E476M035CB6210C-7280 |
T493E476M035BB6220C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924 | KEMET Corporation | T493E476M035CH6420C-7280 vs T493E476M035BB6220C-7280 |
T493E476M035BK6110C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924 | KEMET Corporation | T493E476M035CH6420C-7280 vs T493E476M035BK6110C-7280 |