T493E476M035AT62107280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP

Overview of T493E476M035AT62107280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T493E476M035AT62107280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493E476M035AT62107280 by KEMET Corporation

T493E476M035AT62107280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
3.6 mm
JESD-609 Code
e3
Leakage Current
0.0165 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
252.8 mA
Size Code
2924
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
6 mm
Want to compare parts?
  1. T493E476M035AT62107280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP
    VS

Alternate Parts for T493E476M035AT62107280

This table gives cross-reference parts and alternative options found for T493E476M035AT62107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493E476M035AT62107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T510E476M035AGE050C-7280 CAP,TANTALUM / TA2O5,47UF,35VDC,20% -TOL,20% +TOL KEMET Corporation T493E476M035AT62107280 vs T510E476M035AGE050C-7280
T510E476M035AHE050C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924 KEMET Corporation T493E476M035AT62107280 vs T510E476M035AHE050C-7280
TAJV476M035Y CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Kyocera AVX Components T493E476M035AT62107280 vs TAJV476M035Y
T491E476M035ZT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT KEMET Corporation T493E476M035AT62107280 vs T491E476M035ZT7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493E476M035AT62107280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493E476M035AT62107280 by KEMET Corporation

  • Please alert me when T493E476M035AT62107280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T493E476M035AT62107280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493E476M035AT62107280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T493E476M035AT62107280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493E476M035AT62107280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493E476M035AT62107280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: