Part Details for T493E227J016BM61107610 by KEMET Corporation
Overview of T493E227J016BM61107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493E227J016BM61107610
T493E227J016BM61107610 CAD Models
T493E227J016BM61107610 Part Data Attributes
|
T493E227J016BM61107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493E227J016BM61107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 6 mm |
Alternate Parts for T493E227J016BM61107610
This table gives cross-reference parts and alternative options found for T493E227J016BM61107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493E227J016BM61107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV227J016LCSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | T493E227J016BM61107610 vs TBJV227J016LCSZ0H23 |
TBJV227J016LSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T493E227J016BM61107610 vs TBJV227J016LSLC0724 |
T493E227J016BM64107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493E227J016BM61107610 vs T493E227J016BM64107280 |
TBJV227J016LCSC0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | T493E227J016BM61107610 vs TBJV227J016LCSC0000 |
TBJV227J016LASC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | T493E227J016BM61107610 vs TBJV227J016LASC0024 |
TBJV227J016LRLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | T493E227J016BM61107610 vs TBJV227J016LRLC0H24 |
T493E227J016CC6210 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493E227J016BM61107610 vs T493E227J016CC6210 |
TBJV227J016LDSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 220uF, 2924, | Kyocera AVX Components | T493E227J016BM61107610 vs TBJV227J016LDSZ0723 |
TBJV227J016LRLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T493E227J016BM61107610 vs TBJV227J016LRLZ0045 |
TBJV227J016LSLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T493E227J016BM61107610 vs TBJV227J016LSLC0700 |