Part Details for T493D686K010CK631C by KEMET Corporation
Overview of T493D686K010CK631C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D686K010CK631C
T493D686K010CK631C CAD Models
T493D686K010CK631C Part Data Attributes
|
T493D686K010CK631C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D686K010CK631C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 173.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D686K010CK631C
This table gives cross-reference parts and alternative options found for T493D686K010CK631C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D686K010CK631C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D686K010BH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D686K010CK631C vs T493D686K010BH61107640 |
T496D686K010CT63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T493D686K010CK631C vs T496D686K010CT63107640 |
T83D686K010LZBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493D686K010CK631C vs T83D686K010LZBS |
T496D686K010CC642A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T493D686K010CK631C vs T496D686K010CC642A7640 |
T496D686K010BC61207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T493D686K010CK631C vs T496D686K010BC61207610 |
T493D686K010CN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D686K010CK631C vs T493D686K010CN64107280 |
T493D686K010CC612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T493D686K010CK631C vs T493D686K010CC612B |
T493D686K010AM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D686K010CK631C vs T493D686K010AM64207280 |
T493D686K010AC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D686K010CK631C vs T493D686K010AC6230 |
T493D686K010AB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D686K010CK631C vs T493D686K010AB63107610 |