Part Details for T493D686K004CT621C by KEMET Corporation
Overview of T493D686K004CT621C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D686K004CT621C
T493D686K004CT621C CAD Models
T493D686K004CT621C Part Data Attributes
|
T493D686K004CT621C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D686K004CT621C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D686K004CT621C
This table gives cross-reference parts and alternative options found for T493D686K004CT621C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D686K004CT621C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CB686KRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D686K004CT621C vs CWR11CB686KRB |
CWR11CH686KTCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | T493D686K004CT621C vs CWR11CH686KTCTR4 |
CWR11CB686KA | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T493D686K004CT621C vs CWR11CB686KA |
CWR11CC686KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D686K004CT621C vs CWR11CC686KDC |
TBJD686K004CEMD0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | T493D686K004CT621C vs TBJD686K004CEMD0023 |
T493D686K004CT642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D686K004CT621C vs T493D686K004CT642B |
T493D686K004CC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D686K004CT621C vs T493D686K004CC63107280 |
T493D686K004CB641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T493D686K004CT621C vs T493D686K004CB641C |
T493D686K004BT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D686K004CT621C vs T493D686K004BT6410WAFL |
T493D686K004BK63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D686K004CT621C vs T493D686K004BK63207640 |