Part Details for T493D686J016CB612C by KEMET Corporation
Overview of T493D686J016CB612C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D686J016CB612C
T493D686J016CB612C CAD Models
T493D686J016CB612C Part Data Attributes
|
T493D686J016CB612C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D686J016CB612C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 68uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D686J016CB612C
This table gives cross-reference parts and alternative options found for T493D686J016CB612C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D686J016CB612C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D686J016BH61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D686J016CB612C vs T493D686J016BH61307640 |
T493D686J016AB63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D686J016CB612C vs T493D686J016AB63307610 |
T493D686J016CN64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D686J016CB612C vs T493D686J016CN64307280 |
T493D686J016CC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D686J016CB612C vs T493D686J016CC61107640 |
T493D686J016AN6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D686J016CB612C vs T493D686J016AN6130WAFL |
T493D686J016AB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D686J016CB612C vs T493D686J016AB61207640 |
T493D686J016BH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D686J016CB612C vs T493D686J016BH64207280 |
T493D686J016CK641B7610 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | T493D686J016CB612C vs T493D686J016CK641B7610 |
T493D686J016CH652CWAFL | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | T493D686J016CB612C vs T493D686J016CH652CWAFL |
T493D686J016CH611C7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | T493D686J016CB612C vs T493D686J016CH611C7280 |