Part Details for T493D685M050BC6120WAFL by KEMET Corporation
Overview of T493D685M050BC6120WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D685M050BC6120WAFL
T493D685M050BC6120WAFL CAD Models
T493D685M050BC6120WAFL Part Data Attributes
|
T493D685M050BC6120WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D685M050BC6120WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0034 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 282.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D685M050BC6120WAFL
This table gives cross-reference parts and alternative options found for T493D685M050BC6120WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D685M050BC6120WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D685M050BH6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685M050BC6120WAFL vs T493D685M050BH6323 |
T493D685M050AH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D685M050BC6120WAFL vs T493D685M050AH62207280 |
T493D685M050BM63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685M050BC6120WAFL vs T493D685M050BM63207640 |
T493D685M050AC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D685M050BC6120WAFL vs T493D685M050AC63107280 |
TF3D685M050F0900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493D685M050BC6120WAFL vs TF3D685M050F0900 |
T493D685M050CC6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685M050BC6120WAFL vs T493D685M050CC6421 |
T493D685M050BB62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D685M050BC6120WAFL vs T493D685M050BB62207280 |
T493D685M050AK6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685M050BC6120WAFL vs T493D685M050AK6211 |
T493D685M050BM6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685M050BC6120WAFL vs T493D685M050BM6221 |
T493D685M050AK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | KEMET Corporation | T493D685M050BC6120WAFL vs T493D685M050AK6420 |