Part Details for T493D685M035BH6130C-7280 by KEMET Corporation
Overview of T493D685M035BH6130C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D685M035BH6130C-7280
T493D685M035BH6130C-7280 CAD Models
T493D685M035BH6130C-7280 Part Data Attributes
|
T493D685M035BH6130C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D685M035BH6130C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Manufacturer Series | T493(35V,30ESR) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Series | T493(35V,30 ESR) | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for T493D685M035BH6130C-7280
This table gives cross-reference parts and alternative options found for T493D685M035BH6130C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D685M035BH6130C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D685M035BT6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | KEMET Corporation | T493D685M035BH6130C-7280 vs T493D685M035BT6130C-7280 |
TP3D685M035C1100AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D685M035BH6130C-7280 vs TP3D685M035C1100AS |
TBJD685M035CSST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685M035BH6130C-7280 vs TBJD685M035CSST0H45 |
T493D685M035CT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | KEMET Corporation | T493D685M035BH6130C-7280 vs T493D685M035CT6430C-7280 |
TBJD685M035CWST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685M035BH6130C-7280 vs TBJD685M035CWST0023 |
TCMIV685DTLSR400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493D685M035BH6130C-7280 vs TCMIV685DTLSR400 |
TBJD685M035CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T493D685M035BH6130C-7280 vs TBJD685M035CSLD9000 |
T496D685M035AHE750C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | KEMET Corporation | T493D685M035BH6130C-7280 vs T496D685M035AHE750C-7280 |
TBJD685M035CWST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685M035BH6130C-7280 vs TBJD685M035CWST0923 |
TBJD685M035CWLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685M035BH6130C-7280 vs TBJD685M035CWLT0923 |