Part Details for T493D685K050AK6213 by KEMET Corporation
Overview of T493D685K050AK6213 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D685K050AK6213
T493D685K050AK6213 CAD Models
T493D685K050AK6213 Part Data Attributes
|
T493D685K050AK6213
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D685K050AK6213
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0034 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D685K050AK6213
This table gives cross-reference parts and alternative options found for T493D685K050AK6213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D685K050AK6213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D685K050AK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685K050AK6213 vs T493D685K050AK63207610 |
T493D685K050CM63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685K050AK6213 vs T493D685K050CM63207610 |
T493D685K050BH6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685K050AK6213 vs T493D685K050BH6223 |
T493D685K050AH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | KEMET Corporation | T493D685K050AK6213 vs T493D685K050AH6420 |
T493D685K050AC6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685K050AK6213 vs T493D685K050AC6213 |
T493D685K050CK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685K050AK6213 vs T493D685K050CK61107610 |
T493D685K050AM62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685K050AK6213 vs T493D685K050AM62107610 |
T495D685K050ANE1907280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685K050AK6213 vs T495D685K050ANE1907280 |
T95D685K050CZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 3017 | Vishay Intertechnologies | T493D685K050AK6213 vs T95D685K050CZAS |
T493D685K050CM6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685K050AK6213 vs T493D685K050CM6122 |