Part Details for T493D685J035CT611B by KEMET Corporation
Overview of T493D685J035CT611B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D685J035CT611B
T493D685J035CT611B CAD Models
T493D685J035CT611B Part Data Attributes
|
T493D685J035CT611B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D685J035CT611B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D685J035CT611B
This table gives cross-reference parts and alternative options found for T493D685J035CT611B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D685J035CT611B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD685J035CWLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685J035CT611B vs TBJD685J035CWLT0724 |
T493D685J035BT6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917 | KEMET Corporation | T493D685J035CT611B vs T493D685J035BT6230C-7280 |
T493D685J035CK631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493D685J035CT611B vs T493D685J035CK631B |
TBJD685J035CBLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685J035CT611B vs TBJD685J035CBLT0845 |
T493D685J035CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493D685J035CT611B vs T493D685J035CC611C |
TBJD685J035CBST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685J035CT611B vs TBJD685J035CBST0745 |
TBJD685J035CRST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685J035CT611B vs TBJD685J035CRST0845 |
TBJD685J035CBST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685J035CT611B vs TBJD685J035CBST0H24 |
T493D685J035CC642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493D685J035CT611B vs T493D685J035CC642C |
T493D685J035CC621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493D685J035CT611B vs T493D685J035CC621B |