Part Details for T493D685J035CH612A by KEMET Corporation
Overview of T493D685J035CH612A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D685J035CH612A
T493D685J035CH612A CAD Models
T493D685J035CH612A Part Data Attributes
|
T493D685J035CH612A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D685J035CH612A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D685J035CH612A
This table gives cross-reference parts and alternative options found for T493D685J035CH612A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D685J035CH612A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD685J035CXLB9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | T493D685J035CH612A vs TBJD685J035CXLB9845 |
TBJD685J035CWMB0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | T493D685J035CH612A vs TBJD685J035CWMB0024 |
TBJD685J035CWLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685J035CH612A vs TBJD685J035CWLZ0900 |
TBJD685J035CSLBTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | T493D685J035CH612A vs TBJD685J035CSLBTH45 |
TBJD685J035CRSZT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | T493D685J035CH612A vs TBJD685J035CRSZT845 |
TBJD685J035CKLT0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | T493D685J035CH612A vs TBJD685J035CKLT0924 |
T493D685J035AH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685J035CH612A vs T493D685J035AH6320WAFL |
TBJD685J035CDLT0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | T493D685J035CH612A vs TBJD685J035CDLT0024 |
T493D685J035AK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685J035CH612A vs T493D685J035AK61107610 |
T493D685J035CN61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D685J035CH612A vs T493D685J035CN61207610 |