-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3240
|
Newark | 47.0Uf 25.0V Rohs Compliant: No |Kemet T493D476M025BH6120 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0300 / $7.8500 | Buy Now |
DISTI #
399-T493D476M025BH6120TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9300 | Buy Now |
DISTI #
T493D476M025BH6120
|
Avnet Americas | 47.0UF 25.0V - Custom Tape W/Leader (Alt: T493D476M025BH6120) RoHS: Not Compliant Min Qty: 17 Package Multiple: 17 Lead time: 50 Weeks, 6 Days Container: Tape w/Leader | 0 |
|
$6.8440 / $7.1537 | Buy Now |
DISTI #
80-T493D476M25BH6120
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 47.0uF 2917 20% ESR=0.2ohms RoHS: Not Compliant | 0 |
|
$7.9300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D476M025BH6120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D476M025BH6120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 50 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 346.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D476M025BH6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D476M025BH6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D476M025CH6310 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917 | T493D476M025BH6120 vs T493D476M025CH6310 |
T493D476M025BH6232 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D476M025BH6120 vs T493D476M025BH6232 |
T493D476M025BH64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D476M025BH6120 vs T493D476M025BH64107610 |
T493D476M025AC6423 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D476M025BH6120 vs T493D476M025AC6423 |
T493D476M025BH61307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | T493D476M025BH6120 vs T493D476M025BH61307280 |
TR3D476M025C0150 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | T493D476M025BH6120 vs TR3D476M025C0150 |
T493D476M025CH6232 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D476M025BH6120 vs T493D476M025CH6232 |
T493D476M025BH64207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D476M025BH6120 vs T493D476M025BH64207610 |
T493D476M025BC6423 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D476M025BH6120 vs T493D476M025BC6423 |
T493D476M025CN6111 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D476M025BH6120 vs T493D476M025CN6111 |