Part Details for T493D476K020BK6421 by KEMET Corporation
Overview of T493D476K020BK6421 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D476K020BK6421
T493D476K020BK6421 CAD Models
T493D476K020BK6421 Part Data Attributes
|
T493D476K020BK6421
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D476K020BK6421
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D476K020BK6421
This table gives cross-reference parts and alternative options found for T493D476K020BK6421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D476K020BK6421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476K020CM6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476K020BK6421 vs T493D476K020CM6431 |
T495D476K020AHE1757280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476K020BK6421 vs T495D476K020AHE1757280 |
T495D476K020AGA175 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T493D476K020BK6421 vs T495D476K020AGA175 |
T496D476K020BH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T493D476K020BK6421 vs T496D476K020BH61107280 |
T493D476K020AK62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476K020BK6421 vs T493D476K020AK62307280 |
T496D476K020BK63107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T493D476K020BK6421 vs T496D476K020BK63107610 |
T493D476K020CB61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476K020BK6421 vs T493D476K020CB61207610 |
T493D476K020CC61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476K020BK6421 vs T493D476K020CC61307610 |
T493D476K020CM62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476K020BK6421 vs T493D476K020CM62307280 |
T493D476K020CM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T493D476K020BK6421 vs T493D476K020CM6110 |